Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272475
Order Code2082499
Product RangeWE-STAR-FLAT Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.590 |
10+ | €17.220 |
20+ | €15.840 |
Price for:Each
Minimum: 1
Multiple: 1
€18.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272475
Order Code2082499
Product RangeWE-STAR-FLAT Series
Technical Datasheet
Impedance114ohm
Frequency Min-
Frequency Max-
Product RangeWE-STAR-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74272475 is a grey Snap Ferrite Core made of 4 W 620 with Safety Key technology. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The STAR-FLAT series snap ferrite core is suitable for ribbon cable, internal and external computer data and power cable.
- STAR-FLAT's ribbon cable holding feature prevents sliding and cable crimping
- Operating temperature: –25 ºC to +105 ºC
- UL94V-0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Medical, Industrial, Computers & Computer Peripherals
Warnings
Disposal and operation of the product within ambient conditions which probably alloy or harm the component surface has to be avoided.
Technical Specifications
Impedance
114ohm
Frequency Max
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Product Range
WE-STAR-FLAT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07352
Product traceability