Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272733
Order Code1800423
Product RangeWE-STAR-FIX Series
Technical Datasheet
1.048 In Stock
4.142 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
3+ | €4.760 |
5+ | €4.560 |
10+ | €3.920 |
20+ | €3.770 |
50+ | €3.520 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272733
Order Code1800423
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter8mm
Frequency Min150kHz
Frequency Max30MHz
Impedance-
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74272733 is a STAR-FIX LFS Snap Ferrite with MnZn core and patented flexible cable fixing for suppression in the low frequency range. Prefixing cable system facilitates the cable assembling process. Cable clamping protection.
- Grey colour
- Patented technology
- UL94V-0 Flame-rated plastic case
- -25 to 105°C Operating temperature
Applications
Test & Measurement, Industrial
Technical Specifications
Cable Diameter
8mm
Frequency Max
30MHz
Product Range
WE-STAR-FIX Series
Frequency Min
150kHz
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
Product traceability