Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273703
Order Code3104218
Product RangeWE-EEL Series
Technical Datasheet
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €4.080 |
100+ | €3.580 |
250+ | €3.510 |
500+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273703
Order Code3104218
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorRing Tongue Terminal to Ring Tongue Terminal
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourBlack
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Ring Tongue Terminal
Cable Length - Metric
150mm
Product Range
WE-EEL Series
Cable Length - Imperial
5.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004426
Product traceability