Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273713
Order Code1909690
Product RangeWE-EEL Series
Technical Datasheet
12 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.790 |
| 10+ | €6.260 |
| 100+ | €5.650 |
| 250+ | €4.830 |
| 500+ | €4.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74273713
Order Code1909690
Product RangeWE-EEL Series
Technical Datasheet
Connector to ConnectorM4 Lug to M4 Lug
Connector Type AM4 Lug
Connector Type BM4 Lug
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourBlack
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74273713 is a 150mm Earthing Belt. The belt has excellent impedance characteristics over a wide range of frequency.
- 0.009Ω Volume resistance
- Thin and flexible belts for fast and easy installation
- M4 Lug connectors
- Non-inflammable/ self extinguishing
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
M4 Lug to M4 Lug
Connector Type B
M4 Lug
Cable Length - Metric
150mm
Product Range
WE-EEL Series
Connector Type A
M4 Lug
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005