Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427711
Order Code1800424
Product RangeWE-Star-Clip
Technical Datasheet
57 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.940 |
| 5+ | €1.870 |
| 10+ | €1.790 |
| 25+ | €1.710 |
| 50+ | €1.630 |
| 180+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427711
Order Code1800424
Product RangeWE-Star-Clip
Technical Datasheet
Clip TypeFerrite Core Mounting Clip
Clip Diameter26mm
Mounting Hole Dia4.2mm
Product RangeWE-Star-Clip
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clip Type
Ferrite Core Mounting Clip
Mounting Hole Dia
4.2mm
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
26mm
Product Range
WE-Star-Clip
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability