Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427713
Order Code1800426
Product RangeWE-Star-Clip
Technical Datasheet
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.930 |
| 5+ | €1.860 |
| 10+ | €1.780 |
| 25+ | €1.700 |
| 50+ | €1.610 |
| 180+ | €1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427713
Order Code1800426
Product RangeWE-Star-Clip
Technical Datasheet
Clip TypeFerrite Core Mounting Clip
Clip Diameter26mm
Mounting Hole Dia3.6mm
Product RangeWE-Star-Clip
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427713 is a grey STAR-TEC Fixation Mounting Clip for snap ferrites. It is suitable for STAR-TEC 74271131/74271132.
- Pre-fixing of the clip with additional assembling of the snap ferrite
- UL94V-0 Flammability rating
- -25°C to 105°C Operating temperature range
Applications
Maintenance & Repair
Technical Specifications
Clip Type
Ferrite Core Mounting Clip
Mounting Hole Dia
3.6mm
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
26mm
Product Range
WE-Star-Clip
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability