Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742841210
Order Code1748573
Product RangeWE-CBF HF Series
Technical Datasheet
2.452 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.254 |
100+ | €0.221 |
500+ | €0.209 |
2500+ | €0.189 |
5000+ | €0.172 |
10000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742841210
Order Code1748573
Product RangeWE-CBF HF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating50mA
Product RangeWE-CBF HF Series
DC Resistance Max1.8ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0605
- Available in 3 types – Wide Band, High Speed and High Current
- Modified internal layout which increases the effective suppression range
- The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family
- Operating temperature: –55 °C to +125 °C
- Applications: Especially for the suppression of signal lines in the high frequency range, fast data lines: CPU, high-speed bus systems, HDD
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
50mA
DC Resistance Max
1.8ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
WE-CBF HF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for 742841210
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability