Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744025270
Order Code2211432
Product RangeWE-TPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 10+ | €1.500 |
| 50+ | €1.390 |
| 100+ | €1.150 |
| 200+ | €0.999 |
| 550+ | €0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744025270
Order Code2211432
Product RangeWE-TPC Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Power Inductor Case2.8mm x 2.8mm x 2.8mm
Product RangeWE-TPC Series
DC Resistance Max0.796ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.8mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 2.8mm
DC Resistance Max
0.796ohm
Product Length
2.8mm
Product Height
2.8mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
670mA
Product Range
WE-TPC Series
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability