Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028002
Order Code1748585
Product RangeWE-TPC Series
Technical Datasheet
261 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
50+ | €1.040 |
100+ | €0.960 |
250+ | €0.890 |
500+ | €0.829 |
1500+ | €0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028002
Order Code1748585
Product RangeWE-TPC Series
Technical Datasheet
Inductance2.2µH
Inductor TypePower
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.155ohm
Product Length
2.8mm
Product Height
1.1mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability