Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032680
Order Code4065870
Product RangeWE-LQS Series
Technical Datasheet
1.995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.978 |
50+ | €0.787 |
250+ | €0.595 |
500+ | €0.554 |
1000+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032680
Order Code4065870
Product RangeWE-LQS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)340mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Product RangeWE-LQS Series
Inductor Case / Package-
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
DC Resistance Max
1.6ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability