Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041010
Order Code3812825
Product RangeWE-LQS Series
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.847 |
100+ | €0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404041010
Order Code3812825
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.52A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.35A
Product RangeWE-LQS Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max0.041ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.52A
Saturation Current (Isat)
3.35A
Inductor Case / Package
-
DC Resistance Max
0.041ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability