Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440502
Order Code3364831
Product RangeWE-LQSH Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.900 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€155.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440502
Order Code3364831
Product RangeWE-LQSH Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents0.47uH to 10uH 2010/2512/3012/4020 Size WE-LQSH Series Semi-Shielded SMD Power Inductors
Range of Inductance Values0.47µH to 10µH
No. of Items in Kit-
Product RangeWE-LQSH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.47µH to 10µH
Product Range
WE-LQSH Series
Kit Contents
0.47uH to 10uH 2010/2512/3012/4020 Size WE-LQSH Series Semi-Shielded SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3953
Product traceability