Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020010
Order Code2749083
Product RangeWE-LQSH Series
Technical Datasheet
495 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.581 |
| 50+ | €0.482 |
| 250+ | €0.387 |
Price for:Each
Minimum: 5
Multiple: 5
€2.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405020010
Order Code2749083
Product RangeWE-LQSH Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.85A
Product RangeWE-LQSH Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-LQSH series is a compact semi-shielded power inductor with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The WE-LQSH series also has a soft saturation behavior and has a magnetic adhesive epoxy around the inductor core which reduces disturbing noise and magnetic stray field.
- High current semi-shielded power inductor
- 70% higher saturation current than WE-LQS series
- Soft saturation current
- Magnetically shielded through magnetic glue
- 26 V maximum peak voltage
- Operating Temperature: -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.09ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
3.85A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability