Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024015
Order Code3583004
Product RangeWE-LQSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.629 |
50+ | €0.473 |
250+ | €0.414 |
500+ | €0.403 |
1000+ | €0.374 |
2000+ | €0.367 |
Price for:Each
Minimum: 5
Multiple: 5
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024015
Order Code3583004
Product RangeWE-LQSH Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeWE-LQSH Series
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.072ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.5A
Product Range
WE-LQSH Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability