Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024022
Order Code2749091
Product RangeWE-LQSH Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.639 |
50+ | €0.530 |
250+ | €0.429 |
500+ | €0.407 |
1000+ | €0.387 |
2000+ | €0.353 |
Price for:Each
Minimum: 5
Multiple: 5
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024022
Order Code2749091
Product RangeWE-LQSH Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeWE-LQSH Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-LQSH series is a compact semi-shielded power inductor with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The WE-LQSH series also has a soft saturation behavior and has a magnetic adhesive epoxy around the inductor core which reduces disturbing noise and magnetic stray field.
- High current semi-shielded power inductor
- 70% higher saturation current than WE-LQS series
- Soft saturation current
- Magnetically shielded through magnetic glue
- 34 V maximum peak voltage
- Operating Temperature: -40°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
3A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.12ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for 74405024022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability