Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744050310047
Order Code4065878
Product RangeWE-LQSH Series
Technical Datasheet
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.621 |
50+ | €0.521 |
250+ | €0.488 |
500+ | €0.459 |
1000+ | €0.433 |
2000+ | €0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744050310047
Order Code4065878
Product RangeWE-LQSH Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.15A
Inductor ConstructionSemishielded
Saturation Current (Isat)8A
Product RangeWE-LQSH Series
Inductor Case / Package-
Power Inductor Case3mm x 2.7mm x 1.2mm
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
Power Inductor Case
3mm x 2.7mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.15A
Saturation Current (Isat)
8A
Inductor Case / Package
-
DC Resistance Max
0.034ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability