Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043330
Order Code3583009
Product RangeWE-LQFS Series
Technical Datasheet
2.918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.895 |
50+ | €0.739 |
250+ | €0.587 |
500+ | €0.517 |
1000+ | €0.488 |
2000+ | €0.444 |
Price for:Each
Minimum: 5
Multiple: 5
€4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043330
Order Code3583009
Product RangeWE-LQFS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)990mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.251ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
990mA
Saturation Current (Isat)
640mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.251ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000265
Product traceability