Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744314490
Order Code1636197
Product RangeWE-HCI Series
Technical Datasheet
1.093 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.640 |
| 50+ | €3.300 |
| 100+ | €3.150 |
| 250+ | €3.050 |
| 500+ | €2.950 |
| 1000+ | €2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744314490
Order Code1636197
Product RangeWE-HCI Series
Technical Datasheet
Inductance4.9µH
Inductor TypeHigh Current
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case7mm x 6.9mm x 4.8mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
4.9µH
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.5A
Product Range
WE-HCI Series
DC Resistance Max
0.0145ohm
Product Length
7mm
Product Height
4.8mm
Inductor Type
High Current
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.9mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001229
Product traceability