Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330470
Order Code1848250
Product RangeWE-HCC Series
Technical Datasheet
187 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.700 |
50+ | €1.510 |
100+ | €1.480 |
200+ | €1.440 |
400+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330470
Order Code1848250
Product RangeWE-HCC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-HCC Series
Power Inductor Case10.9mm x 10mm x 9.3mm
Inductor Case / Package-
DC Resistance Max0.0082ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-HCC series SMD high-current magnetically shielded Cube Inductor with excellent saturation characteristics. It is suitable for use in filter choke for DC/DC converter, filter choke for motor electronics, input filter inductor for DC/DC converters, single and poly-phase buck converters.
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
15A
Power Inductor Case
10.9mm x 10mm x 9.3mm
DC Resistance Max
0.0082ohm
Product Length
10.9mm
Product Height
9.3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability