800 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €3.240 |
50+ | €2.990 |
100+ | €2.680 |
200+ | €2.410 |
400+ | €2.140 |
Product Information
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
9.2µH
Shielded
13.2mm x 12.8mm x 6.2mm
-
± 20%
12.8mm
No SVHC (21-Jan-2025)
12A
10.5A
WE-HCI Series
0.0078ohm
13.2mm
6.2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate