Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443733448015
Order Code4413356
Product RangeWE-LHMI Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.260 |
50+ | €2.060 |
250+ | €1.870 |
500+ | €1.720 |
1000+ | €1.570 |
2000+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443733448015
Order Code4413356
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.043ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
Product traceability