Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934
Order Code3364813
Product RangeWE-XHMI Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €204.330 |
5+ | €177.280 |
10+ | €166.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€204.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934
Order Code3364813
Product RangeWE-XHMI Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents0.18uH to 10uH 6030/6060/8080 Size WE-XHMI Series SMD Inductors
Range of Inductance Values0.18µH to 10µH
No. of Items in Kit-
Product RangeWE-XHMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.18µH to 10µH
Product Range
WE-XHMI Series
Kit Contents
0.18uH to 10uH 6030/6060/8080 Size WE-XHMI Series SMD Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5836
Product traceability