Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344022
Order Code2666751
Product RangeWE-XHMI Series
Technical Datasheet
1.000 In Stock
1.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
50+ | €2.430 |
100+ | €2.120 |
250+ | €1.800 |
500+ | €1.740 |
1000+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439344022
Order Code2666751
Product RangeWE-XHMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-XHMI Series
Power Inductor Case6.65mm x 6.45mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
16A
Power Inductor Case
6.65mm x 6.45mm x 2.4mm
DC Resistance Max
0.0105ohm
Product Length
6.65mm
Product Height
2.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000693
Product traceability