Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358022
Order Code2493135
Product RangeWE-XHMI Series
Technical Datasheet
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
10+ | €4.150 |
50+ | €3.850 |
100+ | €3.310 |
200+ | €2.830 |
500+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358022
Order Code2493135
Product RangeWE-XHMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-XHMI Series
Power Inductor Case8.8mm x 8.3mm x 7.8mm
Inductor Case / Package-
DC Resistance Max0.0037ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
Product Overview
The WE-XHMI series from Wurth Elektronik are wire wound power chip inductors. These inductors are magnetically shielded with compact design.
- 8080 case style
- Inductance value range from 1μH to 10μH
- Rated current range from 5.8A to 17A
- DC resistance value range from 2.1mohm to 20mohm
- Flat wire coil for low copper losses
- Composite core material allows high saturation currents
- High current capability and handles high transient current spikes
- Low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
30A
Power Inductor Case
8.8mm x 8.3mm x 7.8mm
DC Resistance Max
0.0037ohm
Product Length
8.8mm
Product Height
7.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.31
Product traceability