Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369033
Order Code2666759
Product RangeWE-XHMI Series
Technical Datasheet
334 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.100 |
| 10+ | €4.510 |
| 25+ | €4.150 |
| 50+ | €3.790 |
| 100+ | €3.430 |
| 300+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369033
Order Code2666759
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeWE-XHMI Series
Power Inductor Case11.6mm x 10.5mm x 7.9mm
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
29A
Power Inductor Case
11.6mm x 10.5mm x 7.9mm
DC Resistance Max
3400µohm
Product Length
11.6mm
Product Height
7.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00582
Product traceability