Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370047
Order Code2666763
Product RangeWE-XHMI Series
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
5+ | €5.990 |
10+ | €5.810 |
25+ | €5.620 |
50+ | €5.440 |
150+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370047
Order Code2666763
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangeWE-XHMI Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Inductor Case / Package-
DC Resistance Max0.0035ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
17A
Saturation Current (Isat)
58A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
DC Resistance Max
0.0035ohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01429
Product traceability