Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453010
Order Code1636076
Product RangeWE-PD3 Series
Technical Datasheet
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
50+ | €1.480 |
100+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453010
Order Code1636076
Product RangeWE-PD3 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Power Inductor Case12.7mm x 10.3mm x 2.7mm
Product RangeWE-PD3 Series
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
DC Resistance Max
0.145ohm
Product Length
12.7mm
Product Height
2.7mm
RMS Current (Irms)
1.24A
Saturation Current (Isat)
2.9A
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability