Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445530
Order Code1636126
Product RangeWE-PD4 Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.800 |
50+ | €1.600 |
100+ | €1.480 |
200+ | €1.370 |
500+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445530
Order Code1636126
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)70mA
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max13.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
13.8ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
70mA
Saturation Current (Isat)
100mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7445530
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability