Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731
Order Code3364815
Product RangeWE-TIS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €202.610 |
5+ | €175.790 |
10+ | €164.880 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€202.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731
Order Code3364815
Product RangeWE-TIS Series
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents1.3uH to 8200uH WE-TIS Series Radial Leaded Wire Wound Inductor
Range of Inductance Values1.3µH to 8200µH
No. of Items in Kit-
Product RangeWE-TIS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1.3µH to 8200µH
Product Range
WE-TIS Series
Kit Contents
1.3uH to 8200uH WE-TIS Series Radial Leaded Wire Wound Inductor
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2707
Product traceability