Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707047
Order Code3577918
Product RangeWE-PD Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447707047
Order Code3577918
Product RangeWE-PD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.01ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
15.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041