Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785127
Order Code3812850
Product RangeWE-PD Series
Technical Datasheet
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.850 | 
| 50+ | €1.110 | 
| 100+ | €1.030 | 
| 250+ | €0.950 | 
| 500+ | €0.885 | 
| 1000+ | €0.867 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447785127
Order Code3812850
Product RangeWE-PD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-PD Series
Inductor Case / Package-
Power Inductor Case5.9mm x 6.2mm x 3.3mm
DC Resistance Max0.36ohm
Inductance Tolerance± 25%
Product Length5.9mm
Product Width6.2mm
Product Height3.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Power Inductor Case
5.9mm x 6.2mm x 3.3mm
Inductance Tolerance
± 25%
Product Width
6.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
DC Resistance Max
0.36ohm
Product Length
5.9mm
Product Height
3.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability