Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762133
Order Code2400010
Product RangeWE-PMI Series
Technical Datasheet
660 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.484 |
| 100+ | €0.388 |
| 500+ | €0.343 |
| 1000+ | €0.318 |
| 2000+ | €0.304 |
| 4000+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479762133
Order Code2400010
Product RangeWE-PMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)1.1A
DC Resistance Max0.16ohm
Self Resonant Frequency-
Saturation Current (Isat)1.2A
DC Current Rating1.1A
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
DC Resistance Max
0.16ohm
Saturation Current (Isat)
1.2A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.5mm
RMS Current (Irms)
1.1A
Self Resonant Frequency
-
DC Current Rating
1.1A
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability