Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763222
Order Code3237524
Product RangeWE-PMI Series
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.978 |
| 100+ | €0.798 |
| 500+ | €0.681 |
| 1000+ | €0.635 |
| 2000+ | €0.582 |
| 4000+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€9.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763222
Order Code3237524
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeWE-PMI Series
Inductor Case / Package0603 [1608 Metric]
Power Inductor Case-
DC Resistance Max0.375ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
280mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.375ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability