Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773147
Order Code2400013
Product RangeWE-PMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773147
Order Code2400013
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.4A
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating1.4A
Saturation Current (Isat)1.2A
Power Inductor Case2mm x 1.25mm x 0.5mm
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
DC Resistance Max
0.1ohm
DC Current Rating
1.4A
Power Inductor Case
2mm x 1.25mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Self Resonant Frequency
-
Saturation Current (Isat)
1.2A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability