Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773210
Order Code2400015
Product RangeWE-PMI Series
Technical Datasheet
5.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773210
Order Code2400015
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PMI Series
Power Inductor Case2mm x 1.25mm x 0.5mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
800mA
Power Inductor Case
2mm x 1.25mm x 0.5mm
DC Resistance Max
0.18ohm
Product Length
2mm
Product Height
0.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability