Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775147A
Order Code2066863
Product RangeWE-PMI Series
Technical Datasheet
3.585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.741 |
100+ | €0.657 |
500+ | €0.654 |
1000+ | €0.609 |
2000+ | €0.559 |
4000+ | €0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479775147A
Order Code2066863
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.4A
DC Resistance Max0.1ohm
Self Resonant Frequency130MHz
Saturation Current (Isat)1A
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case-
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
DC Resistance Max
0.1ohm
Saturation Current (Isat)
1A
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.4A
Self Resonant Frequency
130MHz
DC Current Rating
-
Power Inductor Case
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability