Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787215A
Order Code3812888
Product RangeWE-PMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787215A
Order Code3812888
Product RangeWE-PMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeWE-PMI Series
Power Inductor Case2.5mm x 2mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.0875ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.1A
Power Inductor Case
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.0875ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1