Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787233
Order Code2114364
Product RangeWE-PMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787233
Order Code2114364
Product RangeWE-PMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeWE-PMI Series
Power Inductor Case-
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
400mA
Power Inductor Case
-
DC Resistance Max
0.1ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability