Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876147C
Order Code2543263
Product RangeWE-PMI Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479876147C
Order Code2543263
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeWE-PMI Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.6A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.044ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002