Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744825
Order Code2449577
Product RangeWE-CMB Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.220 |
5+ | €146.820 |
10+ | €142.480 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€169.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744825
Order Code2449577
Product RangeWE-CMB Series
Technical Datasheet
Kit ContentsWE-CMB Type XL/XXL, WE-CMBH Type L Common Mode Power Line Chokes
Inductor Kit TypeCommon Mode Choke Design Kit
Range of Inductance Values0.5mH to 33mH
No. of Items in Kit-
Product RangeWE-CMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
WE-CMB Type XL/XXL, WE-CMBH Type L Common Mode Power Line Chokes
Range of Inductance Values
0.5mH to 33mH
Product Range
WE-CMB Series
Inductor Kit Type
Common Mode Choke Design Kit
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.77
Product traceability