Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €224.810 |
5+ | €195.370 |
10+ | €191.460 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€224.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744870
Order Code1869797
Technical Datasheet
Inductor Kit TypeSMD Coupled Inductors Design Kit
Kit Contents74 Components of the SMD Power Chokes
Range of Inductance Values4.7µH to 220µH
No. of Items in Kit74
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
SMD Coupled Inductors Design Kit
Range of Inductance Values
4.7µH to 220µH
Product Range
-
Kit Contents
74 Components of the SMD Power Chokes
No. of Items in Kit
74
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0188
Product traceability