Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916047
Order Code3813002
Product RangeWE-KI HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.368 | 
| 100+ | €0.310 | 
| 500+ | €0.290 | 
| 2500+ | €0.257 | 
| 5000+ | €0.235 | 
| 10000+ | €0.230 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916047
Order Code3813002
Product RangeWE-KI HC Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.06ohm
Self Resonant Frequency6.85GHz
DC Current Rating1.5A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6.85GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
DC Resistance Max
0.06ohm
DC Current Rating
1.5A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability