Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916087
Order Code3813005
Product RangeWE-KI HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.368 |
100+ | €0.310 |
500+ | €0.290 |
2500+ | €0.257 |
5000+ | €0.235 |
10000+ | €0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744916087
Order Code3813005
Product RangeWE-KI HC Series
Technical Datasheet
Inductance8.7nH
DC Resistance Max0.065ohm
Self Resonant Frequency5GHz
DC Current Rating1.5A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI HC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.1mm
Product Width0.6mm
Product Height0.6mm
Technical Specifications
Inductance
8.7nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.065ohm
DC Current Rating
1.5A
Product Range
WE-KI HC Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability