Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488912455
Order Code2425047
Product RangeWE-MCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.860 |
| 10+ | €2.840 |
| 25+ | €2.810 |
| 50+ | €2.790 |
| 100+ | €2.550 |
| 500+ | €2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488912455
Order Code2425047
Product RangeWE-MCA Series
Technical Datasheet
Antenna Case Size8.5mm x 1.6mm x 1.2mm
Centre Frequency 12.45GHz
Centre Frequency 25.3875GHz
Product RangeWE-MCA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4900 to 5875MHz multilayer chip antenna
- Omni-directional radiation
- Extremely low profile, high gain antenna
Applications
Wireless
Technical Specifications
Antenna Case Size
8.5mm x 1.6mm x 1.2mm
Centre Frequency 2
5.3875GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.45GHz
Product Range
WE-MCA Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability