Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488922455
Order Code4066177
Product RangeWE-MCA Series
Technical Datasheet
384 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.280 |
| 10+ | €0.933 |
| 25+ | €0.845 |
| 50+ | €0.844 |
| 100+ | €0.750 |
| 500+ | €0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488922455
Order Code4066177
Product RangeWE-MCA Series
Technical Datasheet
Antenna Case Size3.2mm x 1.7mm x 0.5mm
Centre Frequency 11.575GHz
Centre Frequency 22.45GHz
Product RangeWE-MCA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.7mm x 0.5mm
Centre Frequency 2
2.45GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
1.575GHz
Product Range
WE-MCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00651
Product traceability