Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010310
Order Code2777832
Product RangeWE-LAN Series
Technical Datasheet
794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
10+ | €4.390 |
50+ | €4.160 |
200+ | €3.690 |
400+ | €3.390 |
800+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010310
Order Code2777832
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100 Base-T
Transformer Type10/100 Base-T
No. of Ports1 Port
Turns Ratio-
Inductance300µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
Technical Specifications
Compatible With
10/100 Base-T
No. of Ports
1 Port
Inductance
300µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Transformer Type
10/100 Base-T
Turns Ratio
-
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
Product traceability