Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749012011
Order Code1636365
Product RangeWE-LAN Series
Technical Datasheet
1.342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
5+ | €3.360 |
10+ | €3.290 |
20+ | €3.230 |
50+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749012011
Order Code1636365
Product RangeWE-LAN Series
Technical Datasheet
Transformer Type10/100 Base-T, PoE
Compatible With10/100 Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 749012011 from Wurth Elektronik is a SMD type LAN transformer. This device complies with IEEE 802.3af standard for PoE applications.
- Minimum inductance is 350μH
- Turn ratio is 1:1
- Operating temperature range from 0°C to 70°C
- Auto MDIX capable
- Size 17.1mm x 15.24mm x 8.4mm
- Insertion loss is -1.1dB at 1MHz to 100MHz
- Minimum return Loss is -10dB at 100MHz
- Crosstalk is -38dB at 1MHz to 100MHz
- Differential to common mode rejection is -38dB at 1MHz to 100MHz
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Transformer Type
10/100 Base-T, PoE
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Compatible With
10/100 Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003479