Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140112
Order Code1961668
Product RangeWE-LAN Series
Technical Datasheet
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.880 |
10+ | €15.650 |
25+ | €14.130 |
50+ | €13.510 |
100+ | €12.880 |
250+ | €12.080 |
Price for:Each
Minimum: 1
Multiple: 1
€17.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7490140112
Order Code1961668
Product RangeWE-LAN Series
Technical Datasheet
Transformer Type10/100 Base-T
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage6kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7490140112 is a 1-port 10/100 Base-T SMD LAN Transformer which compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. Compliant with most IC's for Ethernet applications like Intel, AMD, Globespan and Realtek.
- 350µH Inductance
- -40 to +85°C Operating temperature
Applications
Communications & Networking
Technical Specifications
Transformer Type
10/100 Base-T
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
6kV
Operating Temperature Min
-40°C
Product Range
WE-LAN Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003455
Product traceability