Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491199212
Order Code1849014
Product RangeWE-PoE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.000 |
5+ | €4.920 |
10+ | €4.830 |
20+ | €4.700 |
50+ | €4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7491199212
Order Code1849014
Product RangeWE-PoE Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:0.29:0.29:0.21
Inductance127µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-PoE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7491199212 is a WE-PoE Power over Ethernet Transformer suitable for ICs like LTC4267, LM5070, TPS 23750, TPS 23770, LM 5071 and LM 5072.
- Fly-back transformer designed for PoE PDs
- 1.5kVAC/1-minute Isolation voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Compatible With
PoE
Turns Ratio
1:0.29:0.29:0.21
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-PoE Series
No. of Ports
1 Port
Inductance
127µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006