Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251020
Order Code1961654
Product RangeWE-CST Series
Technical Datasheet
548 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.580 | 
| 10+ | €3.980 | 
| 50+ | €3.570 | 
| 200+ | €3.400 | 
| 400+ | €3.100 | 
| 750+ | €2.910 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749251020
Order Code1961654
Product RangeWE-CST Series
Technical Datasheet
Turns Ratio1:20
DC Resistance0.2ohm
Inductance80µH
Primary Current10A
ET Constant10Vµs
Frequency Range1MHz
DC Resistance Secondary0.2ohm
DC Resistance Primary750µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeWE-CST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:20
Inductance
80µH
ET Constant
10Vµs
DC Resistance Secondary
0.2ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
DC Resistance
0.2ohm
Primary Current
10A
Frequency Range
1MHz
DC Resistance Primary
750µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability